Wurth Elektronik WR-LECO Series Right Angle Surface Mount PCB Socket, 1-Contact, 1-Row, 4 Pitch, SMT Termination
- RS Stock No.:
- 205-3103
- Mfr. Part No.:
- 695401400222
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-3103
- Mfr. Part No.:
- 695401400222
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 1 | |
Number of Rows | 1 | |
Pitch | 4 | |
Type | Horizontal Entry | |
Mounting Type | Surface Mount | |
Body Orientation | Right Angle | |
Termination Method | SMT | |
Series | WR-LECO | |
Series Number | 695 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Pitch 4 | ||
Type Horizontal Entry | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method SMT | ||
Series WR-LECO | ||
Series Number 695 | ||