Phoenix Contact FP 1.27/ 16-FWL Series Cable Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, IDC Termination
- RS Stock No.:
- 195-7608
- Mfr. Part No.:
- 1714903
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-7608
- Mfr. Part No.:
- 1714903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Type | Female Connector | |
Mounting Type | Cable Mount | |
Termination Method | IDC | |
Current Rating | 1.2A | |
Voltage Rating | 500 V | |
Series | FP 1.27/ 16-FWL | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Female Connector | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Voltage Rating 500 V | ||
Series FP 1.27/ 16-FWL | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CZ
IDC female connector, Nominal current at 20 °C: 1.2 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold