Phoenix Contact FP 1.27/ 16-FV Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 280

£643.52

(exc. VAT)

£772.22

(inc. VAT)

RS Stock No.:
195-7568
Mfr. Part No.:
1715000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Type

Female Connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 16-FV

Contact Material

Copper

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering