JAE WR Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

£13.91

(exc. VAT)

£16.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 20£2.782£13.91
25 +£2.328£11.64

*price indicative

RS Stock No.:
183-1458
Mfr. Part No.:
WR-30S-VFH05-N1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

30

Number of Rows

2

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

300.0mA

Voltage Rating

500.0 V

Series

WR

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.