Amphenol Communications Solutions Dubox Series Right Angle Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2174
Mfr. Part No.:
71609-303ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Series

Dubox

Contact Plating

Gold

Contact Material

Bronze

Series Number

71609

COO (Country of Origin):
FR
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row, 6 Positions, 2.54 mm (0.100in) Pitch