Deltron Straight PCB Mount PCB Socket, 2-Contact, 1-Row, 7.5mm Pitch, Solder Termination
- RS Stock No.:
- 180-6689
- Mfr. Part No.:
- 596-0100
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6689
- Mfr. Part No.:
- 596-0100
- Brand:
- Deltron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Type | PCB Chassis Socket | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 50 V | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper, Brass | |
| Series Number | 596 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Type PCB Chassis Socket | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 50 V | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper, Brass | ||
Series Number 596 | ||
- COO (Country of Origin):
- GB
A twin insulated connector,for direct mounting onto printed circuit boards.The housing is moulded in a choise of red or black for polarity indication.The plastic cap at the ends of the pins ensure that the connector is completely insulated from accidental touch.The pins are gold or silver plated with lantern style contacts,and solder directly into the PCB giving a straight-through,positive connection.The single piece moulding provides a rigid design,with very little protrusion through the front panel.Extra fixing holes are located on the front and under sides for secure fastening.
