Molex Right Angle Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 178-9902
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9902
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | PCB Receptacle | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold, Tin | |
| Contact Material | Bronze | |
| Series Number | 87264 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type PCB Receptacle | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 125 V | ||
Contact Plating Gold, Tin | ||
Contact Material Bronze | ||
Series Number 87264 | ||
- COO (Country of Origin):
- MY
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38μm Gold (Au) Selective, 14 Circuits, Lead-Free
