Molex Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9872
Mfr. Part No.:
503548-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

0.4mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

0.7mm

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Contact Plating

Gold

Contact Material

Copper

Series Number

503548

COO (Country of Origin):
JP
0.40mm SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 6 Circuits