Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
- RS Stock No.:
- 177-0024
- Mfr. Part No.:
- 610120249221
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0024
- Mfr. Part No.:
- 610120249221
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | PCB Socket | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Stacking Height | 8.5mm | |
| Termination Method | SMT | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | WR-PHD | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Series Number | 6101 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type PCB Socket | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Stacking Height 8.5mm | ||
Termination Method SMT | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series WR-PHD | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Series Number 6101 | ||
- COO (Country of Origin):
- TW
Wurth Elektronic PCB Socket
The Wurth Electronik WR-PHD 6101 series through-hole mount right angle PCB socket has 16 contacts. It has a voltage rating of 250VAC/DC and a current rating of 3A. The socket has gold-plated copper alloy contacts. It is used in portable and handheld equipment.
Features and Benefits
• Pitch size is 2.54mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 8.5mm
• Termination method is SMT
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 8.5mm
• Termination method is SMT
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007

