Molex SlimStack Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 167-6401
- Mfr. Part No.:
- 54167-0808
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 167-6401
- Mfr. Part No.:
- 54167-0808
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SlimStack™ Stacking 54167 Series Receptacles
The 0.50 mm Pitch SlimStack™ 54167 Series Receptacle is a Dual Row, Surface Mount, Vertical Socket.
Mates with 53916 Series SlimStack™ Plugs stock number 670-2550 typical stacking height 4.0 mm.
Mates with 53916 Series SlimStack™ Plugs stock number 670-2550 typical stacking height 4.0 mm.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | SlimStack |
Contact Material | Phosphor Bronze |
Series Number | 54167 |