Molex SEARAY* Series Straight Through Hole Mount PCB Socket, 100-Contact, 4-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6237
Mfr. Part No.:
46557-7345
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

100

Number of Rows

4

Pitch

1.27mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

240 V

Series

SEARAY*

Contact Material

Copper

Series Number

46557

COO (Country of Origin):
US