Hirose FX12 Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-4905
Mfr. Part No.:
FX12B-24S-0.4SV
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

24

Number of Rows

2

Pitch

0.4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

30 V

Series

FX12

Contact Material

Bronze

COO (Country of Origin):
MY

Receptacles


Built-in shield plates and metal fittings
Stack height 1.50 mm
Without guide post


0.4mm Board to Board - Hirose FX12