Hirose FX15 Series Straight Surface Mount PCB Socket, 31-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-4883
Mfr. Part No.:
FX15-31S-0.5SV
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

31

Number of Rows

1

Pitch

0.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V

Series

FX15

Contact Material

Bronze

COO (Country of Origin):
MY