Amphenol ICC Dubox Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 162-1960
- Mfr. Part No.:
- 89883-403LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 162-1960
- Mfr. Part No.:
- 89883-403LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 1 kV | |
| Series | Dubox | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series Dubox | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- FR
