Amphenol FCI Minitek Series Straight Surface Mount PCB Socket, 11-Contact, 1-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0916
Mfr. Part No.:
10131931-111ULF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

11

Number of Rows

1

Pitch

2mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

200 V

Series

Minitek

Contact Material

Copper

Series Number

10131931