Amphenol Communications Solutions Minitek Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0869
Mfr. Part No.:
10131930-110ULF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

10

Number of Rows

1

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

200 V

Series

Minitek

Contact Material

Copper

Series Number

10131930