Hirose DF40 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 136-2405
- Mfr. Part No.:
- DF40HC(3.5)-40DS-0.4V(51)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2405
- Mfr. Part No.:
- DF40HC(3.5)-40DS-0.4V(51)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | Board to Board, Board to FPC | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V | |
| Series | DF40 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type Board to Board, Board to FPC | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 30 V | ||
Series DF40 | ||
Contact Material Bronze | ||
