Hirose DF40 Series Straight Surface Mount PCB Socket, 70-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Subtotal 1 unit (supplied on a continuous strip)*

£0.70

(exc. VAT)

£0.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.70

*price indicative

Packaging Options:
RS Stock No.:
136-2336P
Mfr. Part No.:
DF40HC(3.0)-70DS-0.4V(58)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

70

Number of Rows

2

Pitch

0.4mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

30 V

Series

DF40

Contact Material

Bronze