Souriau SMS Series Right Angle PCB Mount PCB Header, 3-Contact, 4-Row, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 124-6048
- Mfr. Part No.:
- SMS3GE5
- Brand:
- Souriau
Stock information currently inaccessible
- RS Stock No.:
- 124-6048
- Mfr. Part No.:
- SMS3GE5
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 3 | |
| Number of Rows | 4 | |
| Pitch | 5.08mm | |
| Type | Socket | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 250 V | |
| Series | SMS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 3 | ||
Number of Rows 4 | ||
Pitch 5.08mm | ||
Type Socket | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 250 V | ||
Series SMS | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
