Amphenol Communications Solutions Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 121-7518
- Mfr. Part No.:
- 89898-306LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7518
- Mfr. Part No.:
- 89898-306LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Voltage Rating 1 kV ac | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
