Hirose FunctionMAX FX30B Series Straight Through Hole Mount PCB Socket, 3-Contact, 2-Row, 7.62mm Pitch, Solder

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-5300
Mfr. Part No.:
FX30B-3S-7.62DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

3

Number of Rows

2

Pitch

7.62mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

15 A, 16A

Voltage Rating

600 V

Series

FunctionMAX FX30B

Contact Material

Copper

COO (Country of Origin):
JP

Hirose FunctionMAX FX30B 7.62 mm Board to Board Connectors


FunctionMAX FX30B 7.62 mm connectors for parallel, vertical and coplanar board to board mounting. These FX30B 7.62 mm connectors have a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The contacts are designed to offer a degree of play during mating of +0.3 mm in the XY directions and 1 mm in the Z direction. The floating contacts self-centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. This floating feature also eliminates stress caused by mounting placement errors preventing solder cracking and the need for corrective rework. Large mating guides on either side of the FX30B header engage with the ribs on the receptacle for a secure connection. These moulded guide posts also allow for an alignment movement of ±1.3 mm in the XY directions making mating easier and preventing incorrect insertion. An extra six keys around the mating face of these FX20 connectors also help to prevent reverse insertion. Metal fittings are featured either side of these FX30B connectors for robust, secure fixing to the PCB. These metal fittings also provide resistance against deformation in up, down, left and right directions. The contacts of these FX30B connectors have a high current capacity of 13-17A per pin. The FX20 receptacle connectors contain gold plated contacts and have a multi-point structure with four independent points of contact for increased contact reliability. These FX30B board to board connectors have a two-step contact timing sequence that results in a low insertion/extraction force.

Features and Benefits


Floating structure to absorb mounting misalignment
Self-aligning and self-guiding structure
Robust metal fittings for secure attachment to PCB
Multi-point contact structure for increased electrical reliability
13 to 17A current capacity per contact
Effective mating length of 2 mm for high contact reliability
Low insertion/Extraction force

Applications


These FunctionMAX FX30B 7.62 mm board to board connectors are suitable for a wide range of applications. Applications include broadcast equipment, Base Station Transceivers, industrial equipment, measuring instrumentation, medical devices and projectors.

The FunctionMAX Brand


FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.



Hirose FunctionMAX FX30B 7.62 mm Board to Board Connectors