Hirose DF11 Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-6360
Mfr. Part No.:
DF11CZ-8DS-2V(52)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DF11

Contact Material

Gold