Molex 87758 Series Vertical Through Hole PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder Pin
- RS Stock No.:
- 507-414
- Distrelec Article No.:
- 304-62-754
- Mfr. Part No.:
- 87758-1216
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.78 | £1.528 |
*price indicative
- RS Stock No.:
- 507-414
- Distrelec Article No.:
- 304-62-754
- Mfr. Part No.:
- 87758-1216
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Header | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 2A | |
| Termination Type | Solder Pin | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 125 V | |
| Series | 87758 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Header | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 2A | ||
Termination Type Solder Pin | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Signal, Board-to-Board | ||
Voltage 125 V | ||
Series 87758 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The TE Connectivity Milli-Grid Header is engineered for superior performance in PCB applications, bringing together reliability and precision in a compact design. Its 2.00mm pitch delivers optimal connectivity, accommodating 12 circuits while ensuring a secure, vertical fit through hole configuration. Constructed with durable materials, this header features selective gold plating for enhanced conductivity and corrosion resistance. Adhering to strict compliance standards, it is an ideal choice for industries prioritizing both environmental sustainability and robust performance in board-to-board signal applications. Emphasizing ease of use, the product is conveniently packaged in a pocket tray, streamlining installation and contributing to an efficient workflow. Designed to withstand harsh operational conditions, it functions flawlessly within an extended temperature range, making it a versatile addition to any project requiring durable interconnection solutions.
Employs advanced selective plating for better conductivity
Accommodates a robust 12 circuits for versatile applications
Utilizes temperature-resistant materials suitable for extreme environments
Packaged conveniently to enhance installation efficiency
Designed for both lead-free and traditional solder processes
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
