JAE IL-WX Series Straight Surface Mount PCB Socket, 32-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 437-168
- Mfr. Part No.:
- IL-WX-32SB-VF-BE
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-168
- Mfr. Part No.:
- IL-WX-32SB-VF-BE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Series | IL-WX | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Series IL-WX | ||
Contact Material Bronze | ||
