3M Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 212-565
- Mfr. Part No.:
- 5607-5102- SH
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-565
- Mfr. Part No.:
- 5607-5102- SH
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Type | SATA | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Type SATA | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Contact Material Copper Alloy | ||
Standards
Conform to SATA 1.0a specifications
