JAE Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 166-056
- Mfr. Part No.:
- KX14-20K5DE
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-056
- Mfr. Part No.:
- KX14-20K5DE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
