Preci-Dip Right Angle Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-5065
Mfr. Part No.:
830-80-004-40-001191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

COO (Country of Origin):
CH