Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 893-0580
- Mfr. Part No.:
- 696107003002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 160 unit(s) shipping from 02 February 2026
- Plus 80 unit(s) shipping from 02 February 2026
- Plus 250 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.564 | £5.64 |
| 50 - 90 | £0.536 | £5.36 |
| 100 - 190 | £0.511 | £5.11 |
| 200 - 490 | £0.485 | £4.85 |
| 500 + | £0.459 | £4.59 |
*price indicative
- RS Stock No.:
- 893-0580
- Mfr. Part No.:
- 696107003002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10 A, 6.3A | |
| Voltage Rating | 250V ac | |
| Standards Met | cULus, RoHS Compliant, UL, UL94 V-0, VDE | |
| Compatible Fuse Length | 20mm | |
| Contact Material | Copper Alloy | |
| Terminal Type | Solder | |
| Protection Category | PC1 | |
| Compatible Fuse Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 10 A, 6.3A | ||
Voltage Rating 250V ac | ||
Standards Met cULus, RoHS Compliant, UL, UL94 V-0, VDE | ||
Compatible Fuse Length 20mm | ||
Contact Material Copper Alloy | ||
Terminal Type Solder | ||
Protection Category PC1 | ||
Compatible Fuse Diameter 5mm | ||
Wurth PCB fuse holders 696 range
Wurth PCB mount fuse holders. Are ideal for many board mount circuit protection applications. The wurth fuse holders offer a working voltage of up to 250V ac and a dielectric withstanding voltage of 1500Vac/min.
Contact plating Matt tin over nickel.
Contact material Copper Alloy.
5x20mm Fuses.
Contact material Copper Alloy.
5x20mm Fuses.
All fuses have Thermoplaste Polyamide bodies
Related links
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Wurth Elektronik 10A Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Sato Parts 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac

