Littelfuse 10 (UL/CSA) A, 6.3 (VDE) A PCB Mount Fuse Holder, 300V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4015
Mfr. Part No.:
05200101Z
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

10 (UL/CSA) A, 6.3 (VDE) A

Voltage Rating

300V ac/dc

Terminal Type

Pin

Standards Met

CSA Certified, cULus, RoHS Compliant, VDE

Compatible Fuse Length

20mm

Series

520

Contact Material

Brass

Compatible Fuse Diameter

5mm

COO (Country of Origin):
MX

Littelfuse Fuseholders and Clips - 5x20mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

The Caps for the fuseholders need to be ordered separately.



PCB Mounting


Voltage Rating 250V.