Littelfuse 16A PCB Mount Fuse Holder, 250V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-8224
Mfr. Part No.:
03450121H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

16A

Voltage Rating

250V ac/dc

Compatible Fuse Length

20mm

Standards Met

CSA Certified, cULus, RoHS Compliant, VDE

Terminal Type

Pin

Compatible Fuse Diameter

5mm

Series

345

Cap Style

Slotted

Contact Material

Brass

COO (Country of Origin):
CN

Littelfuse Fuseholders and Clips - 5x20mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

The Caps for the fuseholders need to be ordered separately.



PCB Mounting


Voltage Rating 250V.