Littelfuse 20A PCB Mount Fuse Holder, 250V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-8094
Mfr. Part No.:
03450613H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

20A

Voltage Rating

250V ac/dc

Standards Met

CSA Certified, cULus, RoHS Compliant, VDE

Cap Style

Finger Grip

Series

345

Terminal Type

Pin

Compatible Fuse Length

32mm

Compatible Fuse Diameter

6.3mm

Contact Material

Brass

COO (Country of Origin):
MX

Littelfuse 3AG Fuseholders


The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.

Shock-safe design
20mm x 5mm diameter