Schurter 10A PCB Mount Fuse Holder, 250V ac
- RS Stock No.:
- 866-5210
- Mfr. Part No.:
- 0031.8925
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-5210
- Mfr. Part No.:
- 0031.8925
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Standards Met | UL, VDE | |
| Compatible Fuse Length | 20mm | |
| Series | OGN-SMD | |
| Compatible Fuse Diameter | 5mm | |
| Contact Material | Tin Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Standards Met UL, VDE | ||
Compatible Fuse Length 20mm | ||
Series OGN-SMD | ||
Compatible Fuse Diameter 5mm | ||
Contact Material Tin Plated Copper Alloy | ||
- COO (Country of Origin):
- CZ
