Schurter 250mA PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
866-4949
Mfr. Part No.:
0031.8361
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

5 x 20mm

Current Rating

250mA

Voltage Rating

250V ac

Contact Material

Tin Plated Copper Alloy

COO (Country of Origin):
CZ

Schurter OGN-SMD Fuse Holders


Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE


PCB Mounting


Voltage Rating 250V.