Schurter 315mA PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 866-4863
- Mfr. Part No.:
- 0031.8312
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-4863
- Mfr. Part No.:
- 0031.8312
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 315mA | |
| Voltage Rating | 250V ac | |
| Contact Material | Tin Plated Copper Alloy | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Current Rating 315mA | ||
Voltage Rating 250V ac | ||
Contact Material Tin Plated Copper Alloy | ||
Cap Style Manual | ||
- COO (Country of Origin):
- CZ
Schurter OGN-SMD Fuse Holders
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Approvals
UL recognised component, CSA certified, VDE
PCB Mounting
Voltage Rating 250V.
