Schurter 10 A PCB Mount Fuse Holder for 6.3 x 32 mm, 250 V ac
- RS Stock No.:
- 866-4719
- Distrelec Article No.:
- 304-44-774
- Mfr. Part No.:
- 0031.3581
- Brand:
- Schurter
Subtotal (1 pack of 10 units)*
£34.39
(exc. VAT)
£41.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.439 | £34.39 |
*price indicative
- RS Stock No.:
- 866-4719
- Distrelec Article No.:
- 304-44-774
- Mfr. Part No.:
- 0031.3581
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10 A | |
| Voltage | 250 V ac | |
| Body Material | Black, Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Pin Spacing | 15.24mm | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 512, CSA C22.2 no. 39, IEC 60127-6 | |
| Cap Style | Slotted | |
| Series | FAU | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10 A | ||
Voltage 250 V ac | ||
Body Material Black, Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Pin Spacing 15.24mm | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 512, CSA C22.2 no. 39, IEC 60127-6 | ||
Cap Style Slotted | ||
Series FAU | ||
Contact Material Tin Plated Copper | ||
Terminal Type Solder | ||
Non Compliant
Schurter FAU Series Fuse Holder
Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Related links
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
