Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 703-2805
- Mfr. Part No.:
- 0853.1202
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-2805
- Mfr. Part No.:
- 0853.1202
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Includes Indicator | No | |
| Contact Material | Tin Plated Copper Alloy | |
| Gauge Piece Colour | White | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Includes Indicator No | ||
Contact Material Tin Plated Copper Alloy | ||
Gauge Piece Colour White | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- IN
Schurter Fuse Carriage with Handle
Fuse carriage with handle for OGN, OGN-SMD
Schurter Fuse Holder
The Schurter OGN-SMD series is both, vertical and horizontal through hole mount fuse holder. It includes 5mm x 20mm cartridge type fuse carrier with a handle and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminal. The operating current rating is 10A. It has a low profile fuse block with protection walls.
Features and Benefits
• Operating temperature ranges between -40°C and 85°C
• Screw soldering
• Shock safety
• Voltage rating is 250VAC
• Screw soldering
• Shock safety
• Voltage rating is 250VAC
Applications
• Colour coding
• Used in PCB with tightly packed components
• Used in PCB with tightly packed components
Certifications
• CSA certified
• UL approved
• UL approved
All fuses have Thermoplaste Polyamide bodies
