Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 344-5563
- Mfr. Part No.:
- 0031.3558
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 5 units)*
£30.52
(exc. VAT)
£36.625
(inc. VAT)
Add 10 units to get free delivery
In Stock
- 1,010 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 925 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £6.104 | £30.52 |
| 75 - 245 | £4.736 | £23.68 |
| 250 - 495 | £4.566 | £22.83 |
| 500 - 1245 | £4.414 | £22.07 |
| 1250 + | £4.266 | £21.33 |
*price indicative
- RS Stock No.:
- 344-5563
- Mfr. Part No.:
- 0031.3558
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Includes Indicator | No | |
| Protection Category | PC2 | |
| International Protection Rating | IP40 | |
| Gauge Piece Colour | Black | |
| Contact Material | Tin Plated Copper Alloy | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Includes Indicator No | ||
Protection Category PC2 | ||
International Protection Rating IP40 | ||
Gauge Piece Colour Black | ||
Contact Material Tin Plated Copper Alloy | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CH
FAB fuse holder
Horizontal assembly on printed circuit boards and for 5 x 20 mm fuses.
Insertion and removal of fuse using spring-activated bayonet mechanism.
This device conforms to handling safety specifications.
Insertion and removal of fuse using spring-activated bayonet mechanism.
This device conforms to handling safety specifications.
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Sato Parts 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 600V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
