Wickmann Non-Resettable Fuse 2 A, 300 V ac
- RS Stock No.:
- 174-0932
- Mfr. Part No.:
- 36912000000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0932
- Mfr. Part No.:
- 36912000000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 2 A | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 300 V ac | |
| Fuse Speed | Time Lag | |
| Body Material | Polyamide | |
| Lead Length | 18.8mm | |
| Length | 8.5mm | |
| Width | 8 mm | |
| Height | 4mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 50A | |
| Standards/Approvals | RoHS, VDE | |
| Series | 369 | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 2 A | ||
Product Type Non-Resettable Fuse | ||
Voltage 300 V ac | ||
Fuse Speed Time Lag | ||
Body Material Polyamide | ||
Lead Length 18.8mm | ||
Length 8.5mm | ||
Width 8 mm | ||
Height 4mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 50A | ||
Standards/Approvals RoHS, VDE | ||
Series 369 | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
The 369 series in its compact TE5® package provide an ideal alternative over glass cartridge fuses in electronic ballast application, especially where PCB board space is limited. The 369 series radial leaded fuses are rated at 300VAC as compared to existing competition in the market which are rated at 250VAC.In addition, it can either be directly soldered or used in conjunction with plug-in holder. And its Tape and Ammo-packaging are ideal for high volume production.
Features:
Offer adequate circuit protection at high operating voltage
Help to optimize the use of limited PCB board space
Application:
Electronic Ballast
