Wickmann Non-Resettable Fuse 1 A, 300 V
- RS Stock No.:
- 174-0931
- Mfr. Part No.:
- 36911000000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£8.12
(exc. VAT)
£9.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.406 | £8.12 |
*price indicative
- RS Stock No.:
- 174-0931
- Mfr. Part No.:
- 36911000000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 1 A | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 300 V | |
| Width | 8.5 mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE | |
| Depth | 4mm | |
| Series | 369 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 1 A | ||
Product Type Non-Resettable Fuse | ||
Voltage 300 V | ||
Width 8.5 mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE | ||
Depth 4mm | ||
Series 369 | ||
- COO (Country of Origin):
- PH
The 369 series in its Compact TE5® package provide an Ideal alternative over glass cartridge fuses in electronic ballast application, especially where PCB board space is limited. The 369 series radial leaded fuses are rated at 300VAC as compared to existing competition in the market which are rated at 250VAC.In addition, it can either be directly soldered or used in conjunction with plug-in holder. And its Tape and Ammo-packaging are Ideal for high volume production.
Features:
Offer adequate circuit protection at high operating voltage
Help to optimize the use of limited PCB board space
Application:
Electronic Ballast
Related links
- Wickmann Non-Resettable Fuse 1 A, 300 V ac
- Wickmann Non-Resettable Fuse 1 A, 125 V
- Wickmann Non-Resettable Fuse 1 A, 250 V
- Wickmann Non-Resettable Fuse 1 A, 250 V ac
- Eaton Non-Resettable Fuse 300 V ac
- Wickmann Non-Resettable Fuse 2.5 A, 250 V
- Wickmann Non-Resettable Fuse 10 A
- Wickmann Non-Resettable Fuse 120 mA, 125 V
