Wickmann Non Resettable Fuse 200mA, 250V ac
- RS Stock No.:
- 174-0927
- Mfr. Part No.:
- 37202000411
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0927
- Mfr. Part No.:
- 37202000411
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 200mA | |
| Voltage Rating | 250V ac | |
| Series | 372 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 200mA | ||
Voltage Rating 250V ac | ||
Series 372 | ||
- COO (Country of Origin):
- CN
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
