Wickmann Non-Resettable Fuse 1 A, 250 V ac
- RS Stock No.:
- 174-0887
- Mfr. Part No.:
- 39211000000
- Brand:
- Wickmann
Subtotal (1 pack of 10 units)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,290 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.739 | £7.39 |
*price indicative
- RS Stock No.:
- 174-0887
- Mfr. Part No.:
- 39211000000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 1 A | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 250 V ac | |
| Fuse Speed | NF | |
| Body Material | Polyamide | |
| Length | 18.8mm | |
| Lead Length | 18.8mm | |
| Height | 8mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -25°C | |
| Breaking Capacity | 35A | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 8.5 mm | |
| Standards/Approvals | VDE, RoHS, UL, CE | |
| Series | 392 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 1 A | ||
Product Type Non-Resettable Fuse | ||
Voltage 250 V ac | ||
Fuse Speed NF | ||
Body Material Polyamide | ||
Length 18.8mm | ||
Lead Length 18.8mm | ||
Height 8mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -25°C | ||
Breaking Capacity 35A | ||
Maximum Operating Temperature 60°C | ||
Diameter 8.5 mm | ||
Standards/Approvals VDE, RoHS, UL, CE | ||
Series 392 | ||
- COO (Country of Origin):
- PH
TE5 Fuse, Time-Lag type, 250V rated.
Lead free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Related links
- Wickmann Non Resettable Fuse 1A, 250V ac
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- Wickmann SMD Non Resettable Fuse 1A, 250V
- RS PRO Non Resettable Fuse 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse 1A, 250V ac
- Wickmann Non Resettable Fuse 1A, 300V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Surface Mount Fuse 1A, 250V ac
