Wickmann Non-Resettable Fuse 2.5 A, 250 V ac
- RS Stock No.:
- 174-0504
- Mfr. Part No.:
- 37212500411
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 1000 units)*
£437.61
(exc. VAT)
£525.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 24 | £437.61 | £0.438 |
| 25 - 49 | £397.78 | £0.398 |
| 50 - 99 | £387.28 | £0.387 |
| 100 + | £377.22 | £0.377 |
*price indicative
- RS Stock No.:
- 174-0504
- Mfr. Part No.:
- 37212500411
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 2.5 A | |
| Voltage | 250 V ac | |
| Width | 8.5 mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4mm | |
| Standards/Approvals | RoHS, VDE | |
| Series | 372 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Non-Resettable Fuse | ||
Current Rating 2.5 A | ||
Voltage 250 V ac | ||
Width 8.5 mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 4mm | ||
Standards/Approvals RoHS, VDE | ||
Series 372 | ||
- COO (Country of Origin):
- CN
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Related links
- Wickmann Non-Resettable Fuse 2.5 A, 250 V
- Wickmann Non-Resettable Fuse 250 V ac
- Wickmann Non-Resettable Fuse 250 V ac
- Wickmann Non-Resettable Fuse 250 V ac
- Wickmann Non-Resettable Fuse 1 A, 250 V ac
- Wickmann Non-Resettable Fuse 250 V ac
- Wickmann Non-Resettable Fuse 250 V ac
- Wickmann Non-Resettable Fuse 250 V ac
