- RS Stock No.:
- 174-0497
- Mfr. Part No.:
- 38215000410
- Brand:
- Wickmann
Available to back order for despatch 08/07/2024
Added
Price 1 Box of 1000
£434.14
(exc. VAT)
£520.97
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | £434.14 | £0.434 |
10 - 24 | £418.72 | £0.419 |
25 - 49 | £407.41 | £0.407 |
50 + | £396.68 | £0.397 |
*price indicative |
- RS Stock No.:
- 174-0497
- Mfr. Part No.:
- 38215000410
- Brand:
- Wickmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 382 Series are TR5®, time- Lag type, 250V rated fuses.
Lead Free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 250V |
Series | 382 |
Related links
- Wickmann Non Resettable Fuse 1A, 300V ac
- Wickmann Non Resettable Fuse 1A, 250V ac
- Wickmann Non Resettable Fuse 200mA, 250V ac
- Wickmann Fuse Holder 5A, 250V ac
- Wickmann Non Resettable Fuse 2A, 250V ac
- Wickmann Non Resettable Fuse 3.15A, 250V ac
- Wickmann Non Resettable Fuse 500mA, 250V ac
- Wickmann Non Resettable Fuse 2.5A, 250V ac