Wickmann Non-Resettable Fuse 1 A, 250 V ac

Bulk discount available

Subtotal (1 box of 1000 units)*

£474.24

(exc. VAT)

£569.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 9£474.24£0.474
10 - 24£460.96£0.461
25 - 49£448.63£0.449
50 +£436.78£0.437

*price indicative

RS Stock No.:
174-0493
Mfr. Part No.:
37411000410
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1 A

Product Type

Non-Resettable Fuse

Voltage

250 V ac

Width

8.5 mm

Height

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA

Depth

4mm

Series

374

COO (Country of Origin):
CN
The TR5® 374 Series fuses are Time–Lag 250V rated.

Features:

Halogen free and Lead-free

Reduced PCB space requirements

Direct solderable or plug–in versions

Low internal resistance

Shock safe casing

Vibration resistant

Available from 0.050A to 10A

Target Applications:

Battery Chargers

Consumer Electronics

Power supplies

Industrial Controllers

Related links