Wickmann Non Resettable Fuse 1A, 250V ac
- RS Stock No.:
- 174-0492
- Mfr. Part No.:
- 39211000000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0492
- Mfr. Part No.:
- 39211000000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 1A | |
| Voltage Rating | 250V ac | |
| Series | 392 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Voltage Rating 250V ac | ||
Series 392 | ||
- COO (Country of Origin):
- CN
TE5 Fuse, Time-Lag type, 250V rated.
Lead free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
