Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse, 500V ac
- RS Stock No.:
- 173-7854
- Mfr. Part No.:
- 0031.8241
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7854
- Mfr. Part No.:
- 0031.8241
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm | |
| Current Rating | 10A | |
| Voltage Rating | 500V ac | |
| Includes Indicator | No | |
| Gauge Piece Colour | Black | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper Alloy | |
| International Protection Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 5 x 20 mm, 6.3 x 32 mm | ||
Current Rating 10A | ||
Voltage Rating 500V ac | ||
Includes Indicator No | ||
Gauge Piece Colour Black | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper Alloy | ||
International Protection Rating IP20 | ||
- COO (Country of Origin):
- IN
5 x 20 and 6.3 x 32 Fuse holders - OGD-SMD Type
Bases (0031.8241) for 5 x 20 mm and 6.3 x 32 mm fuses.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.
Schurter Fuse Holder
The Schurter OGD-SMD series is an open G surface mount fuse holder. It has optional mounting with 5mm x 20mm or 6.3mm x 32mm cartridge type fuse carrier and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminals. The operating current rating is 10A. It has a low profile fuse block with protection walls.
Features and Benefits
• Suitable for reflow and vapour phasing
• Operating temperature ranges between -40°C and 85°C
• Shock safety
• Voltage rating is 500VAC
• Operating temperature ranges between -40°C and 85°C
• Shock safety
• Voltage rating is 500VAC
Applications
• Industrial equipment
• Used in 3-phase supply equipment.
• Used in 3-phase supply equipment.
Certifications
• CSA certified
• UL approved
• VDE certified
• IP20 rating
• UL approved
• VDE certified
• IP20 rating
All fuses have Thermoplaste Polyamide bodies
