Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 384-106
- Mfr. Part No.:
- 3101.0055
- Brand:
- Schurter
Subtotal (1 pack of 5 units)*
£17.88
(exc. VAT)
£21.455
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.576 | £17.88 |
*price indicative
- RS Stock No.:
- 384-106
- Mfr. Part No.:
- 3101.0055
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10 A | |
| Voltage | 250 V ac | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA 22.2 no. 4248-1, IEC 60127-6, VDE Certificate Number, UL 4248-1 | |
| Series | FPG5 | |
| Cap Style | Finger Grip | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10 A | ||
Voltage 250 V ac | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA 22.2 no. 4248-1, IEC 60127-6, VDE Certificate Number, UL 4248-1 | ||
Series FPG5 | ||
Cap Style Finger Grip | ||
Contact Material Tin Plated Copper | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CH
'SCHURTER' FPG Series
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications.
For 5 x 20 mm fuses
Horizontal (FPG5) or vertical (FPG4) mount formats
Sealed from the rear
Corrosion proof contacts
PCB Mounting
Voltage Rating 250V.
Approvals
VDE, SEMKO, & SEV (10A); UL & CSA (16A)
Related links
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Sato Parts 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 600V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
