Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.75

(exc. VAT)

£21.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship
  • Plus 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70£3.55£17.75
75 - 245£3.152£15.76
250 - 495£3.046£15.23
500 - 1245£2.94£14.70
1250 +£2.836£14.18

*price indicative

RS Stock No.:
384-083
Distrelec Article No.:
303-99-750
Mfr. Part No.:
3101.0045
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

PCB Mount Fuse Holder

Current Rating

10 A

Voltage

250 V ac

Body Material

Thermoplastic

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

-40°C

Pin Spacing

5.08mm

Maximum Operating Temperature

85°C

Standards/Approvals

CSA 22.2 no. 4248-1, VDE Certificate Number, IEC 60127-6, UL 4248-1

Series

FPG4

Cap Style

Finger Grip

Terminal Type

Solder

Contact Material

Tin Plated Copper

COO (Country of Origin):
CH

'SCHURTER' FPG Series


Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications.

For 5 x 20 mm fuses

Horizontal (FPG5) or vertical (FPG4) mount formats

Sealed from the rear

Corrosion proof contacts

PCB Mounting


Voltage Rating 250V.

Approvals

VDE, SEMKO, & SEV (10A); UL & CSA (16A)

Related links