Masach Tech Tin Plated Steel PCB Enclosure, 44.8 x 18.2 x 3mm
- RS Stock No.:
- 917-1978
- Mfr. Part No.:
- MS448-10
- Brand:
- Masach Tech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1978
- Mfr. Part No.:
- MS448-10
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 44.8 x 18.2 x 3mm | |
| Internal Length | 44.8 mm | |
| Internal Width | 18.2 mm | |
| Internal Height | 3 mm | |
| Body Material | Tin Plated Steel | |
| Number of Pins | 2 | |
| Pin Pitch | 44.5mm | |
| Standards Met | EN 10202:2001 | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 44.8 x 18.2 x 3mm | ||
Internal Length 44.8 mm | ||
Internal Width 18.2 mm | ||
Internal Height 3 mm | ||
Body Material Tin Plated Steel | ||
Number of Pins 2 | ||
Pin Pitch 44.5mm | ||
Standards Met EN 10202:2001 | ||
- COO (Country of Origin):
- IL
