- RS Stock No.:
- 237-3417
- Mfr. Part No.:
- 455.15
- Brand:
- Teko
Discontinued product
- RS Stock No.:
- 237-3417
- Mfr. Part No.:
- 455.15
- Brand:
- Teko
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 17.5 x 44 x 50.5mm |
Internal Length | 17.5 mm |
Internal Width | 44 mm |
Internal Height | 50.5 mm |
Body Material | Tin Plated Steel |